Part Details for 322125 by TE Connectivity
Overview of 322125 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 322125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 2AWG 51.94mm 17.25mm Tin Loose Piece | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 35 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 8 |
|
$3.9450 / $7.8900 | Buy Now |
Part Details for 322125
322125 CAD Models
322125 Part Data Attributes
|
322125
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322125
TE Connectivity
42.4mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 42.4 mm2 | |
Wire Gauge | 2 AWG |