Part Details for 3221-50-0100-00 by CnC Tech LLC
Overview of 3221-50-0100-00 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3221-50-0100-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3221-50-0100-00-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1513 In Stock |
|
$1.0746 / $2.1800 | Buy Now |
|
Onlinecomponents.com | IDC Box Header - Pitch 0.050" Low Profile - 50Pos - Straight - Nylon 9T - Contact Plating Gold Flash | 0 |
|
$0.9930 / $2.7200 | Buy Now |