-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SMPM JACK STR 50OHM SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7754
|
Newark | Smpm Female Snap-In Connector For .085 Cable/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave 3221-40010 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.0200 / $99.1000 | Buy Now |
DISTI #
3221-40010-ND
|
DigiKey | CONN SMPM JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
50 In Stock |
|
$97.9383 / $121.5300 | Buy Now |
DISTI #
ASV3221-40010
|
Heilind Electronics | SMPM FEMALE SNAP-IN CONNECTOR INDIVIDUAL - TRAY (PACK FILL Q | Americas - 0 in Stock |
|
$62.3846 / $107.6662 | Buy Now |
|
Onlinecomponents.com | SMPM Female Snap-In Connector for .085 Cable RoHS: Compliant | 0 |
|
$86.7100 / $164.3100 | Buy Now |
DISTI #
ASV3221-40010
|
Interstate Connecting Components | SMPM FEMALE SNAP-IN CONNECTOR INDIVIDUAL - TRAY (PACK FILL Q | 0 |
|
$62.3846 / $107.6662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3221-40010
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3221-40010
Amphenol SV Microwave
CONN SMPM JACK STR 50OHM SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.192 inch | |
Body Diameter | 0.188 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPM CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |