-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC BOX HEADER .050" 20 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1744-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2714 In Stock |
|
$0.7090 / $1.4700 | Buy Now |
DISTI #
V99:2348_17611037
|
Arrow Electronics | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2302 | Americas - 166 |
|
$0.6543 / $0.8334 | Buy Now |
|
Onlinecomponents.com | IDC Box Header - Pitch 0.050" Low Profile - 20Pos - SMT - Nylon 9T - Contact Plating Gold Flash RoHS: Compliant |
1590 In Stock |
|
$0.6700 / $1.4690 | Buy Now |
DISTI #
57374785
|
Verical | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2126 | Americas - 1575 |
|
$0.9885 / $1.3245 | Buy Now |
DISTI #
68494323
|
Verical | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 2302 | Americas - 166 |
|
$0.6543 / $0.8334 | Buy Now |
|
Quest Components | 40 |
|
$1.0500 / $2.1000 | Buy Now | |
|
Master Electronics | IDC Box Header - Pitch 0.050" Low Profile - 20Pos - SMT - Nylon 9T - Contact Plating Gold Flash RoHS: Compliant |
1590 In Stock |
|
$0.6700 / $1.4690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3221-20-0300-00
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
3221-20-0300-00
CnC Tech LLC
IDC BOX HEADER .050" 20 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CNC Tech | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |