Part Details for 3221-20-0100-00 by CnC Tech LLC
Overview of 3221-20-0100-00 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 3221-20-0100-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1742-ND
|
DigiKey | CONN HEADER VERT 20POS 1.27MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
21882 In Stock |
|
$0.5125 / $0.8400 | Buy Now |
|
Onlinecomponents.com | IDC Box Header - Pitch 0.050" Low Profile - 20Pos - Straight - Nylon 9T - Contact Plating Gold Flash RoHS: Compliant |
2395 In Stock |
|
$0.5630 / $0.8580 | Buy Now |
DISTI #
62156155
|
Verical | Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2142 | Americas - 2375 |
|
$0.7785 / $1.1689 | Buy Now |
|
Master Electronics | IDC Box Header - Pitch 0.050" Low Profile - 20Pos - Straight - Nylon 9T - Contact Plating Gold Flash RoHS: Compliant |
2395 In Stock |
|
$0.5630 / $0.8580 | Buy Now |
Part Details for 3221-20-0100-00
3221-20-0100-00 CAD Models
3221-20-0100-00 Part Data Attributes
|
3221-20-0100-00
CnC Tech LLC
Buy Now
|
Compare Parts:
3221-20-0100-00
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |