There are no models available for this part yet.
Overview of 3221-16-0300-00 by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 3221-16-0300-00 by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-1741-ND
|
DigiKey | CONN HEADER SMD 16POS 1.27MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
10558 In Stock |
|
$0.6302 / $1.4100 | Buy Now | |
DISTI #
V99:2348_17611397
|
Arrow Electronics | Conn Shrouded Header HDR 16 POS 1.27mm Solder ST SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2424 | Americas - 300 |
|
$0.5645 / $1.2100 | Buy Now | |
Onlinecomponents.com | IDC Box Header - Pitch 0.050" Low Profile - 16Pos - SMT - Nylon 9T - Contact Plating Gold Flash RoHS: Compliant |
288 In Stock |
|
$0.5960 / $1.3060 | Buy Now | ||
DISTI #
82027327
|
Verical | Conn Shrouded Header HDR 16 POS 1.27mm Solder ST SMD RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2424 | Americas - 300 |
|
$1.2100 | Buy Now | |
DISTI #
58115011
|
Verical | Conn Shrouded Header HDR 16 POS 1.27mm Solder ST SMD RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2131 | Americas - 275 |
|
$0.9984 / $1.7030 | Buy Now | |
DISTI #
C1S149600009834
|
Chip1Stop | Conn Shrouded Header HDR 16 POS 1.27mm Solder ST SMD RoHS: Compliant | 300 |
|
$0.9200 / $1.2100 | Buy Now | |
Master Electronics | IDC Box Header - Pitch 0.050" Low Profile - 16Pos - SMT - Nylon 9T - Contact Plating Gold Flash RoHS: Compliant |
288 In Stock |
|
$0.5960 / $1.3060 | Buy Now |
CAD Models for 3221-16-0300-00 by CnC Tech LLC
Part Data Attributes for 3221-16-0300-00 by CnC Tech LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CNC TECH LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
CNC Tech
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
Gold Flash (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|