Part Details for 322086 by TE Connectivity
Overview of 322086 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 322086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal (1/0)AWG 62.71mm 20.49mm Tin Loose Piece | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 322086
322086 CAD Models
322086 Part Data Attributes:
|
322086
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322086
TE Connectivity
COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL |
Alternate Parts for 322086
This table gives cross-reference parts and alternative options found for 322086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
322086 | 53.51mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 322086 vs 322086 |