Part Details for 32207590 by Heraeus Holdings GmBH
Overview of 32207590 by Heraeus Holdings GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 32207590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT100-SMD1206
|
TME | Sensor: temperature, Pt100, 100Ω, cl.B 0,12 %, 1206, SMD, -55÷155°C Min Qty: 1 | 101 |
|
$2.1600 / $3.0200 | Buy Now |
Part Details for 32207590
32207590 CAD Models
32207590 Part Data Attributes:
|
32207590
Heraeus Holdings GmBH
Buy Now
Datasheet
|
Compare Parts:
32207590
Heraeus Holdings GmBH
RTD Platinum Sensor, 100ohm, Rectangular, Surface Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HERAEUS HOLDINGS GMBH | |
Reach Compliance Code | compliant | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |