Part Details for 32206 by Wiha Quality Tools
Overview of 32206 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1339
|
Newark | Insulated Softfinish Nut Driver 4.0Mm Rohs Compliant: Yes |Wiha 32206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 | Buy Now |
DISTI #
32206-ND
|
DigiKey | NUT DRIVER HEX SOCKET 4MM 9.3" Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6600 | Buy Now |
DISTI #
596-32206
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Insulated SoftFinish Nut Driver 4.0mm | 0 |
|
$9.8400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.7800 / $22.0900 | Buy Now |