Part Details for 32205101 by TE Connectivity
Overview of 32205101 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32205101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8908
|
Newark | Sonde Ve_ Gx_ ____ 518___ 1Pt1 |Te Connectivity Sensors 32205101 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
32205101
|
Avnet Americas | RTD Temperature Sensor 0°C to 150°C 1Pt100 100 Ohm 0.36K/mW Self Heating in Air 2-Pin Radial (Alt: 32205101) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
571-32205101
|
Mouser Electronics | Industrial Temperature Sensors SONDE VE_ GX_ ____ 518___ 1PT1 | 0 |
|
$42.5300 / $44.0100 | Order Now |
DISTI #
TSS32205101
|
Heilind Electronics | GX518 1PT100 W0.1 L5/D1.8MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS32205101
|
Interstate Connecting Components | GX518 1PT100 W0.1 L5/D1.8MM | 0 |
|
Buy Now | |
DISTI #
000000000006088079
|
Sager | Industrial Temperature Sensors SONDE VE_ GX_ ____ 518___ 1PT1 | 0 |
|
Buy Now |
Part Details for 32205101
32205101 CAD Models
32205101 Part Data Attributes:
|
32205101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32205101
TE Connectivity
RTD Platinum Sensor, 0.1Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 0.1 Cel | |
Body Length or Diameter | 1.8 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | ||
Resistance | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM |