Part Details for 32205074 by TE Connectivity
Overview of 32205074 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 32205074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2125
|
Newark | Gx518 1Pt100 W0.15 L5/D1.8Mm |Te Connectivity Sensors 32205074 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4000 / $39.5300 | Buy Now |
DISTI #
223-1297-ND
|
DigiKey | SENSOR RTD 100OHM PROBE Min Qty: 1 Lead time: 58 Weeks Container: Tray |
71 In Stock |
|
$41.2843 / $54.1000 | Buy Now |
DISTI #
32205074
|
Avnet Americas | Temp Sensor Glass Wire Wound Analog - Trays (Alt: 32205074) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$33.2642 / $40.0298 | Buy Now |
DISTI #
824-32205074
|
Mouser Electronics | Liquid Level Sensors GX518 1Pt100 W0.15 L5/D1.8mm | 0 |
|
$42.7100 / $54.1000 | Order Now |
DISTI #
71023320
|
RS | Sensor, SONDE VE GX 518 1PT100 CL.A 10 R 0.20 ,Temperature,32205074 | TE Connectivity 32205074 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$43.0000 / $53.1600 | RFQ |
DISTI #
TSS32205074
|
Heilind Electronics | SONDE VE GX 518 518 1PT1 | Americas - 0 in Stock |
|
$41.5147 / $42.1344 | Buy Now |
|
Onlinecomponents.com | GX518 1Pt100 W0.15 L5/D1.8mm | 0 |
|
$34.9900 / $95.8500 | Buy Now |
DISTI #
TSS32205074
|
Interstate Connecting Components | SONDE VE GX 518 518 1PT1 | 0 |
|
Buy Now | |
|
Master Electronics | GX518 1Pt100 W0.15 L5/D1.8mm | 0 |
|
$34.9900 / $95.8500 | Buy Now |
Part Details for 32205074
32205074 CAD Models
32205074 Part Data Attributes:
|
32205074
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32205074
TE Connectivity
RTD Platinum Sensor, 0.15Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (Cel) | 0.15 Cel | |
Body Length or Diameter | 1.8 mm | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -100 °C | |
Resistance | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM |