Part Details for 322047 by TE Connectivity
Overview of 322047 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 322047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 40.28mm 12.14mm Tin Loose Piece | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 10.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 196 |
|
$1.3500 / $2.5000 | Buy Now |
|
Quest Components | 10.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 453 |
|
$5.8080 / $11.6160 | Buy Now |
DISTI #
322047
|
Avnet Abacus | Ring Tongue Terminal 8AWG 40.28mm 12.14mm Tin Loose Piece (Alt: 322047) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 322047
322047 CAD Models
322047 Part Data Attributes:
|
322047
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322047
TE Connectivity
10.5mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | VINYL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |