3220-40-0300-00
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of 3220-40-0300-00 by CnC Tech LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SCC433T-K03-004 Murata Manufacturing Co Ltd 2-Axis Gyro, 3-axis Accelerometer combination sensor
SCR410T-K03-004 Murata Manufacturing Co Ltd 1-Axis Gyro Sensor
CS-USBAM003.0-001 Amphenol Cables on Demand Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3')

Price & Stock for 3220-40-0300-00 by CnC Tech LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 1175-1644-ND
DigiKey CONN HEADER SMD 40POS 1.27MM Min Qty: 1 Lead time: 20 Weeks Container: Tray 13774
In Stock
  • 1 $1.7800
  • 10 $1.5520
  • 80 $1.3866
  • 440 $1.1625
$1.1625 / $1.7800 Buy Now
DISTI # V99:2348_17610567
Arrow Electronics Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1948 Americas - 2709
  • 0 $1.0998
  • 87 $0.9056
  • 440 $0.8542
$0.8542 / $1.0998 Buy Now
Onlinecomponents.com IDC Box Header - 0.050" (1.27mm) - 40Pos - Low Profile - SMT - Nylon 9T - Contact Plating Gold Flash RoHS: Compliant 1100 In Stock
  • 25 $2.5300
  • 50 $2.4900
  • 100 $2.4500
  • 300 $2.4200
  • 600 $1.4900
  • 900 $1.1800
  • 1,200 $1.1500
$1.1500 / $2.5300 Buy Now
DISTI # 53367509
Verical Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 1948 Americas - 2709
  • 87 $0.9056
  • 440 $0.8542
$0.8542 / $0.9056 Buy Now
DISTI # 57210778
Verical Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2127 Americas - 1100
  • 25 $3.2890
  • 50 $3.2370
  • 100 $3.1850
  • 300 $3.1460
  • 600 $1.9370
$1.9370 / $3.2890 Buy Now
DISTI # C1S149600011176
Chip1Stop Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD RoHS: Compliant pbFree: Yes 2709
  • 87 $1.1200
$1.1200 Buy Now
Master Electronics IDC Box Header - 0.050" (1.27mm) - 40Pos - Low Profile - SMT - Nylon 9T - Contact Plating Gold Flash RoHS: Compliant 1100 In Stock
  • 25 $2.5300
  • 50 $2.4900
  • 100 $2.4500
  • 300 $2.4200
  • 600 $1.4900
  • 900 $1.1800
  • 1,200 $1.1500
$1.1500 / $2.5300 Buy Now

CAD Models for 3220-40-0300-00 by CnC Tech LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3220-40-0300-00 by CnC Tech LLC

3220-40-0300-00
CnC Tech LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CNC TECH LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
CNC Tech
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
Gold Flash (Au)
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. 3220-40-0300-00
    CnC Tech LLC
    Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Related Parts for 3220-40-0300-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3220-40-0300-00 by CnC Tech LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3220-40-0300-00 by CnC Tech LLC

Select Manufacturer
Which Manufacturer of 3220-40-0300-00 would you like to use for your alert(s)?
  • Please alert me when 3220-40-0300-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3220-40-0300-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3220-40-0300-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3220-40-0300-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3220-40-0300-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3220-40-0300-00 by CnC Tech LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: