Part Details for 3220-40-0100-00 by CnC Tech LLC
Overview of 3220-40-0100-00 by CnC Tech LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 3220-40-0100-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1642-ND
|
DigiKey | CONN HEADER VERT 40POS 1.27MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2524 In Stock |
|
$1.0612 / $2.1500 | Buy Now |
DISTI #
V99:2348_17610577
|
Arrow Electronics | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2150 | Americas - 1362 |
|
$0.9151 / $1.8300 | Buy Now |
|
Onlinecomponents.com | IDC Box Header - Pitch 0.050" (1.27mm) - 40Pos - Low Profile - Straight - Nylon 9T - Contact Plating Gold Flash RoHS: Compliant |
848 In Stock |
|
$1.0800 / $1.6500 | Buy Now |
DISTI #
84352818
|
Verical | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2150 | Americas - 1362 |
|
$1.8300 | Buy Now |
DISTI #
57210685
|
Verical | Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2127 | Americas - 825 |
|
$1.5470 / $2.1450 | Buy Now |
|
Master Electronics | IDC Box Header - Pitch 0.050" (1.27mm) - 40Pos - Low Profile - Straight - Nylon 9T - Contact Plating Gold Flash RoHS: Compliant |
848 In Stock |
|
$1.0800 / $1.6500 | Buy Now |
Part Details for 3220-40-0100-00
3220-40-0100-00 CAD Models
3220-40-0100-00 Part Data Attributes
|
3220-40-0100-00
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
3220-40-0100-00
CnC Tech LLC
Board Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CNC Tech | |
Connector Type | BOARD CONNECTOR |