Part Details for 322-LFS-DS/02 by WECO Electrical Connectors
Overview of 322-LFS-DS/02 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 322-LFS-DS/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513006
|
RS | Combination Screw - Solder Terminal Strips for Panel / Chassis Mounting | WECO 322-LFS-DS/02 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6700 | RFQ |
|
Onlinecomponents.com | Terminal Strip - 2 pole - 10mm Pitch - 20 to 12 AWG (UL) - Screw Solder tag connection RoHS: Compliant | 0 |
|
$0.5630 / $0.6840 | Buy Now |