Part Details for 322-HCS5P3-100LF by TE Connectivity
Overview of 322-HCS5P3-100LF by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100LFAFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LFAFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100LFABG#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for 322-HCS5P3-100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1860
|
Newark | 322-Hcs5P3-100Lf=Lf Holtite |Amp Te Connectivity 322-HCS5P3-100LF RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 | Buy Now |
|
Onlinecomponents.com | Discrete Sockets RoHS: Compliant | 0 |
|
$0.1900 / $0.3979 | Buy Now |
|
Master Electronics | Discrete Sockets RoHS: Compliant | 0 |
|
$0.1900 / $0.3979 | Buy Now |
Part Details for 322-HCS5P3-100LF
322-HCS5P3-100LF CAD Models
322-HCS5P3-100LF Part Data Attributes
|
322-HCS5P3-100LF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322-HCS5P3-100LF
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Termination Type | PRESS FIT |