-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS R HT 22-16COMM22-18MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1148
|
Newark | Terminal, Ring Tongue, #6, 16Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321889 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 683 |
|
$1.6400 / $2.2500 | Buy Now |
DISTI #
321889-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
812 In Stock |
|
$1.2835 / $2.4300 | Buy Now |
DISTI #
13H1148
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Loose Piece - Bulk (Alt: 13H1148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 682 Partner Stock |
|
$1.8100 / $2.2500 | Buy Now |
DISTI #
321889
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Loose Piece - Bulk (Alt: 321889) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1354 / $1.1737 | Buy Now |
DISTI #
571-321889
|
Mouser Electronics | Terminals RING 16-22 AWG HT #6 RoHS: Compliant | 6723 |
|
$1.3900 / $2.5300 | Buy Now |
DISTI #
70086049
|
RS | SOLIS R HT 22-16COMM22-18MIL 6 | TE Connectivity 321889 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $2.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$1.1800 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
DISTI #
AMP321889
|
Heilind Electronics | SOLIS R HT 22-16COMM22-18MIL 6 | Americas - 0 in Stock750 On Order |
|
$1.4238 / $1.5130 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 6 Stud Size - 0.030" (0.76mm) Thickness - 0.281" (7.14mm) Width - 16 to 22 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
4975 In Stock |
|
$1.2400 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321889
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321889
TE Connectivity
SOLIS R HT 22-16COMM22-18MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 321889. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321889, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30928 | TERMINAL,DG R 16-14 10 | TE Connectivity | 321889 vs 30928 |
33729 | TERMINAL,BUDG R 16-14HD 6 | TE Connectivity | 321889 vs 33729 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 321889 vs 33722 |
2-34124-1 | TERMINAL,SOLIS R 16-14 1/4 | TE Connectivity | 321889 vs 2-34124-1 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 321889 vs 30993 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 321889 vs 323151-1 |
1-321897-0 | DG 22-16 HT CHROMEL R 8 | TE Connectivity | 321889 vs 1-321897-0 |
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 321889 vs 8-329966-1 |
2-34123-1 | TERMINAL,SOLIS R 16-14 10 | TE Connectivity | 321889 vs 2-34123-1 |
350509-1 | RING 22-16 AWG BR | TE Connectivity | 321889 vs 350509-1 |