-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 4/0 7/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2742
|
Newark | Terminal, Ring Tongue, 7/16", 4/0Awg, Stud Size - Metric:M11, Stud Size - Imperial:7/16", Wire Size Awg Max:0000Awg, Conductor Area Csa:117Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321879 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $9.5500 | Buy Now |
DISTI #
321879-ND
|
DigiKey | CONN RING CIRC 4/0AWG #7/16 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
58 In Stock |
|
$8.2647 / $12.9800 | Buy Now |
DISTI #
571-321879
|
Mouser Electronics | Terminals TERMINAL SOLIS R 4/0 RoHS: Compliant | 129 |
|
$7.8500 / $11.8900 | Buy Now |
DISTI #
V36:1790_11483680
|
Arrow Electronics | Ring Tongue Terminal (4/0)AWG Copper 55.32mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2438 | Americas - 45 |
|
$7.5010 / $10.5240 | Buy Now |
DISTI #
70346350
|
RS | Terminal, Ring Tongue, Copper, 4/0 AWG, 7/16 In., Tin, Non-Insulated | TE Connectivity 321879 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7500 / $12.5000 | RFQ |
|
Future Electronics | "TERMINAL,SOLIS R 4/0 7/16" RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks Container: Box | 0Box |
|
$7.8200 | Buy Now |
DISTI #
AMP321879
|
Heilind Electronics | TERMINAL,SOLIS R 4/0 7/16 | Americas - 0 in Stock187 On Order |
|
$8.1651 / $9.3748 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 7/16 Stud - 0.102" (2.59mm) Thickness - 1.087" (27.61mm) Outer Width - 4/0 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
540 In Stock 500 Factory Stock |
|
$8.5900 / $10.9100 | Buy Now |
DISTI #
82696412
|
Verical | Ring Tongue Terminal (4/0)AWG Copper 55.32mm Tin Loose RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2345 | Americas - 540 |
|
$10.3059 / $12.8353 | Buy Now |
DISTI #
84746638
|
Verical | Ring Tongue Terminal (4/0)AWG Copper 55.32mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2438 | Americas - 45 |
|
$7.5010 / $10.5240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321879
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321879
TE Connectivity
TERMINAL,SOLIS R 4/0 7/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Description | Body Features: Product Weight 52.62 G | Configuration Features: Number of Holes 2 | Contact Features: Terminal Orientation Straight | Terminal Plating Material Tin | Barrel Type Closed | Dimensions: Product Length 2.178 INCH | Wire Size 96.3 – 117 MMSQ | Stud Diameter .437 INCH | Wire Size 4/0 AWG | Stud Diameter 11.1 MM | Barrel Inside Diameter .635 INCH | Tongue Thickness .79 MM | Tongue Thickness .031 INCH | Product Length 55.32 MM | Wire Size 190000 – 231100 CMA | Barrel Inside Diameter 16.13 MM | I | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-03 12:22:25 | |
Category CO2 Kg | 3.89 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 117 mm2 |