-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 4/0 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2951
|
Newark | Terminal, solis R 4/0 3/8 |Amp Te Connectivity 321878 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $7.0500 | Buy Now |
DISTI #
A27132-ND
|
DigiKey | CONN RING CIRC 4/0AWG #3/8 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
312 In Stock |
|
$5.5036 / $9.4400 | Buy Now |
DISTI #
571-321878
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 801 |
|
$4.6700 / $9.4000 | Buy Now |
DISTI #
70085049
|
RS | Terminal Ring Tongue, Screw, 4/0AWG, Crimp, Female, Copper, Solistrand Series | TE Connectivity 321878 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 69 |
|
$7.3100 / $9.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 27 Weeks Container: Box | 0Box |
|
$5.1800 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP321878
|
Heilind Electronics | TERMINAL,SOLIS R 4/0 3/8 | Americas - 8649 in Stock1875 On Order |
|
$3.6760 / $3.9678 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 3/8 Stud - 0.102" (2.59mm) Thickness - 1.087" (27.61mm) Outer Width - 4/0 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
7356 In Stock 5000 On Order |
|
$3.5000 / $8.1200 | Buy Now |
DISTI #
84861149
|
Verical | Ring Tongue Terminal (4/0)AWG Copper 55.32mm Tin Loose RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 4450 |
|
$5.3936 / $12.6764 | Buy Now |
DISTI #
11589964
|
Verical | Ring Tongue Terminal (4/0)AWG Copper 55.32mm Tin Loose RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 2906 |
|
$5.2300 / $5.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321878
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321878
TE Connectivity
TERMINAL,SOLIS R 4/0 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 125 mm2 |