-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL SOLIS R 2/0 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2946
|
Newark | Terminals Solistrand Rng 2/0 |Amp Te Connectivity 321870 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 | Buy Now |
DISTI #
A27116-ND
|
DigiKey | CONN RING CIRC 2/0AWG #5/16 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
328 In Stock |
|
$4.6351 / $8.0500 | Buy Now |
DISTI #
571-321870
|
Mouser Electronics | Terminals SOLISTRAND RNG 2/0 RoHS: Compliant | 239 |
|
$4.7000 / $8.0400 | Buy Now |
DISTI #
70085305
|
RS | TERMINAL, RING TOUNGE, SOLISTRAND, 2/0 AWG, 5/16, CLOSED BARREL | TE Connectivity 321870 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1400 / $7.3500 | RFQ |
|
Future Electronics | Solistrand 2/0 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Box | 0Box |
|
$4.3600 | Buy Now |
DISTI #
AMP321870
|
Heilind Electronics | TERMINAL SOLIS R 2/0 5/16 | Americas - 2136 in Stock |
|
$3.5982 / $4.5487 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 5/16 Stud Size - 0.080" (2.03mm) Thickness - 0.926" (23.52mm) Width - 2/0 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
5850 In Stock |
|
$4.8900 / $7.5800 | Buy Now |
DISTI #
74091622
|
Verical | Ring Tongue Terminal (2/0)AWG Copper 49.02mm Tin Loose RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2348 | Americas - 4650 |
|
$8.2026 / $12.1298 | Buy Now |
DISTI #
16319743
|
Verical | Ring Tongue Terminal (2/0)AWG Copper 49.02mm Tin Loose RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 1200 |
|
$5.0500 / $5.8800 | Buy Now |
|
Quest Components | 76.3 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 28 |
|
$6.3450 / $9.5175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321870
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321870
TE Connectivity
TERMINAL SOLIS R 2/0 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 70 mm2 |
This table gives cross-reference parts and alternative options found for 321870. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321870, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
710028-1 | (710028-1) XCT 70-8 | TE Connectivity | 321870 vs 710028-1 |
321873 | BODY SOLIS RING 2/0 1/2 | TE Connectivity | 321870 vs 321873 |