-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL SOLIS RING 1/0 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0428
|
Newark | Terminal Solis Ring 1/0 3/8 |Amp Te Connectivity 321868 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 355 |
|
$3.6900 / $5.2100 | Buy Now |
DISTI #
66H6974
|
Newark | Terminal, Ring Tongue, M10, 1/0 Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:0Awg, Conductor Area Csa:60Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321868 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5500 / $5.2100 | Buy Now |
DISTI #
A27109-ND
|
DigiKey | CONN RING CIRC 1/0AWG #3/8 CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
374 In Stock |
|
$2.8736 / $4.4200 | Buy Now |
DISTI #
66H6974
|
Avnet Americas | Ring Tongue Terminal (1/0)-1AWG 48.89mm 20.5mm Tin Loose Piece - Bulk (Alt: 66H6974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 0 |
|
$4.1700 / $5.2100 | Buy Now |
DISTI #
571-321868
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 982 |
|
$2.7100 / $5.0100 | Buy Now |
DISTI #
70085027
|
RS | Terminal Ring Tongue, 1-1/10 AWG, Straight, Closed Barrel, Solistrand Series | TE Connectivity 321868 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 467 |
|
$3.1300 / $4.3400 | Buy Now |
|
Future Electronics | Solistrand 1-1/0 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Container: Box | 0Box |
|
$2.6900 / $2.9200 | Buy Now |
DISTI #
AMP321868
|
Heilind Electronics | TERMINAL SOLIS RING 1/0 3/8 | Americas - 0 in Stock13500 On Order |
|
$2.0072 / $2.5374 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M10 - 3/8" - 1/0 AWG - 60 mm² - SOLISTRAND Series. RoHS: Compliant |
4605 In Stock |
|
$1.8600 / $2.4200 | Buy Now |
DISTI #
321868
|
TTI | Terminals RING TONGUE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4051 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321868
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321868
TE Connectivity
TERMINAL SOLIS RING 1/0 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60 mm2 |