-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BODY SOLIS RING 1/0 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y9217
|
Newark | Ring Tongue Terminal, Solistrand Series, 1/4 ", M6, 0 Awg, 60 Mm , Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321866 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$3.0200 / $4.1000 | Buy Now |
DISTI #
24C6326
|
Newark | Terminal, Ring Tongue, 1/4", 0Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:0Awg, Conductor Area Csa:60Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321866 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
A27105-ND
|
DigiKey | CONN RING CIRC 1/0AWG #1/4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
691 In Stock |
|
$2.8736 / $4.4200 | Buy Now |
DISTI #
68Y9217
|
Avnet Americas | Ring Tongue Terminal 1-(1/0)AWG 48.89mm 20.5mm Tin Loose Piece - Bulk (Alt: 68Y9217) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Bulk | 0 |
|
$2.6700 / $3.4300 | Buy Now |
DISTI #
571-321866
|
Mouser Electronics | Terminals N/I-RING 1/0AWG #1/4 M6+ RoHS: Compliant | 2632 |
|
$2.7100 / $5.0100 | Buy Now |
DISTI #
71352657
|
RS | SOLIS SP SPD22-16COM22-18MIL28 | TE Connectivity 321866 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $3.4400 | RFQ |
|
Future Electronics | Solistrand 1-1/0 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$2.7300 / $2.9700 | Buy Now |
DISTI #
AMP321866
|
Heilind Electronics | BODY SOLIS RING 1/0 1/4 | Americas - 228 in Stock2625 On Order |
|
$2.9696 / $3.7540 | Buy Now |
|
Onlinecomponents.com | BODY SOLIS RING 1/0 1/4 RoHS: Compliant |
2715 In Stock 2500 On Order |
|
$2.6200 / $3.8400 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321866
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321866
TE Connectivity
BODY SOLIS RING 1/0 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60 mm2 |