Part Details for 32185 by TE Connectivity
Overview of 32185 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5195
|
Newark | Terminal, budg R 16-14 4 Rohs Compliant: Yes |Amp Te Connectivity 32185 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
A28285-ND
|
DigiKey | CONN RING CIRC 14-16AWG #4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
17867 In Stock |
|
$0.1492 / $0.2700 | Buy Now |
DISTI #
32185
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Loose Piece - Bulk (Alt: 32185) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
571-32185
|
Mouser Electronics | Terminals BUDGET RING TERM 16-14 SZ 4 RoHS: Compliant | 0 |
|
$0.1490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.1004 | Buy Now |
DISTI #
AMP32185
|
Heilind Electronics | TERMINAL,BUDG R 16-14 4 | Americas - 0 in Stock |
|
$0.1161 / $0.1273 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG R 16-14 4 RoHS: Compliant |
22631 In Stock |
|
$0.1426 / $0.1509 | Buy Now |
DISTI #
AMP32185
|
Interstate Connecting Components | TERMINAL,BUDG R 16-14 4 | 0 |
|
$0.1161 / $0.1273 | Buy Now |
|
Master Electronics | TERMINAL,BUDG R 16-14 4 RoHS: Compliant |
22631 In Stock |
|
$0.1426 / $0.1509 | Buy Now |
Part Details for 32185
32185 CAD Models
32185 Part Data Attributes:
|
32185
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32185
TE Connectivity
TERMINAL,BUDG R 16-14 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 32185
This table gives cross-reference parts and alternative options found for 32185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41471 | RING IS 20-16 .156 .025BR | TE Connectivity | 32185 vs 41471 |
42065 | RING TERMINAL 20-16 AWG BR | TE Connectivity | 32185 vs 42065 |
31813 | TERMINAL,BUDG RECT 16-14 6 | TE Connectivity | 32185 vs 31813 |
2-328590-1 | BODY BRAZED RING 18-16 8 | TE Connectivity | 32185 vs 2-328590-1 |
140544 | RINGTONGUE 20-16AWG | TE Connectivity | 32185 vs 140544 |
2-322796-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 32185 vs 2-322796-1 |
2-322873-5 | Ring Terminal, 1.31mm2 | TE Connectivity | 32185 vs 2-322873-5 |
2-321895-4 | Ring Terminal, 1.42mm2 | TE Connectivity | 32185 vs 2-321895-4 |
40812 | RING 164(4.17MM)TERMINAL 20-16 AWG TPBR | TE Connectivity | 32185 vs 40812 |
130452 | PIDG SHEARED RING | TE Connectivity | 32185 vs 130452 |