Part Details for 3217163001 by TE Connectivity
Overview of 3217163001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 3217163001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3217163001
|
Avnet Americas | Cable Bare Copper Black 50V Barrel (Alt: 3217163001) Min Qty: 6000 Package Multiple: 6000 | 0 |
|
RFQ | |
DISTI #
RYCACW0219-1.00-0(NS)
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCACW0219-1.00-0(NS) | Americas - 0 in Stock19 On Order |
|
Buy Now | |
|
Onlinecomponents.com | ACW0219-1.00-0(NS) | 0 |
|
$0.5660 / $1.5490 | Buy Now |
DISTI #
RYCACW0219-1.00-0(NS)
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCACW0219-1.00-0(NS) | 06 On Order |
|
Buy Now | |
DISTI #
000000000006275135
|
Sager | Multi-Conductor Cables ACW0219-1.00-0(NS) | 0 |
|
Buy Now | |
DISTI #
3217163001
|
Avnet Abacus | Cable Bare Copper Black 50V Barrel (Alt: 3217163001) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ACW0219-1.00-0(NS) | 0 |
|
$0.5660 / $1.5490 | Buy Now |
Part Details for 3217163001
3217163001 CAD Models
3217163001 Part Data Attributes:
|
3217163001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3217163001
TE Connectivity
Wire And Cable, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2 mm | |
Length | 6000 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |