-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS RECT 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2936
|
Newark | Terminals Terminal Rect Sz 10 |Amp Te Connectivity 321558 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5500 |
|
$0.3700 / $0.7180 | Buy Now |
DISTI #
13H1141
|
Newark | Terminal, solis Rect 12-10 10 Rohs Compliant: Yes |Amp Te Connectivity 321558 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3120 | Buy Now |
DISTI #
321558-ND
|
DigiKey | CONN TERM RECT TONG 10-12AWG #10 Min Qty: 5000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2849 | Buy Now |
DISTI #
321558
|
Avnet Americas | Rectangular Tongue Terminal 10-12AWG 21.41mm 7.92mm Tin Loose Piece - Bulk (Alt: 321558) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.2692 / $0.2949 | Buy Now |
DISTI #
571-321558
|
Mouser Electronics | Terminals TERMINAL RECT SZ 10 RoHS: Compliant | 1411 |
|
$0.2800 / $0.6900 | Buy Now |
DISTI #
72016950
|
RS | Terminal, inal, Solis Rect 12-10 10 | TE Connectivity 321558 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2960 / $0.3690 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2520 | Buy Now |
DISTI #
AMP321558
|
Heilind Electronics | TERMINAL,SOLIS RECT 12-10 10 | Americas - 0 in Stock |
|
$0.3098 / $0.3190 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS RECT 12-10 10 RoHS: Compliant |
5500 Partner Stock |
|
$0.3159 / $0.3900 | Buy Now |
DISTI #
AMP321558
|
Interstate Connecting Components | TERMINAL,SOLIS RECT 12-10 10 | 0 |
|
$0.3098 / $0.3190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321558
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321558
TE Connectivity
TERMINAL,SOLIS RECT 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 321558. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321558, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30972 | TERMINAL,BUDG R 12-10 3/8 | TE Connectivity | 321558 vs 30972 |
51979-1 | TERMINAL,COPALUM 12-10 8 | TE Connectivity | 321558 vs 51979-1 |
2-323750-5 | DIAMOND GRIP 12-10 HT R10 TAPE | TE Connectivity | 321558 vs 2-323750-5 |
2-32994-1 | TERMINAL,SOLIS R 12-10 8 | TE Connectivity | 321558 vs 2-32994-1 |
51979-3 | TERMINAL,COPALUM 12-10 1/4 | TE Connectivity | 321558 vs 51979-3 |
2-35135-2 | TERMINAL,SOLIS R 12-10 1/2 | TE Connectivity | 321558 vs 2-35135-2 |
323064 | TERMINAL,SOLIS R HR 12-10 5/16 | TE Connectivity | 321558 vs 323064 |