Part Details for 3214J-1-500E by Bourns Inc
Overview of 3214J-1-500E by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for 3214J-1-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8831
|
Newark | Trimmer, Pot, 50 Ohm, 10%, 5Turn, Smd, Track Resistance:50Ohm, No. Of Turns:5Turns, Potentiometer Mounting:Surface Mount Device, Product Range:3214J Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3214J-1-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 454 |
|
$2.3600 / $3.2300 | Buy Now |
DISTI #
04B2443
|
Newark | Res, cermet,50Ohms,10+/-% Tol,-100,100Ppm-Tc,1819-Case |Bourns 3214J-1-500E RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5900 | Buy Now |
DISTI #
3214J-1-500ETR-ND
|
DigiKey | TRIMMER 50 OHM 0.25W J LEAD SIDE Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7655 | Buy Now |
DISTI #
3214J-1-500E
|
Avnet Americas | Resistor Trimmer, Cermet, 50 Ohm, ± 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3214J-1-500E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1500 / $1.3064 | Buy Now |
DISTI #
652-3214J-1-500E
|
Mouser Electronics | Trimmer Resistors - SMD 4MM SQ 50 OHMS 10% 5TURN RoHS: Compliant | 0 |
|
$1.6000 / $3.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $1.3500 | Buy Now |
|
Bristol Electronics | 412 |
|
RFQ | ||
|
Quest Components | 329 |
|
$2.1756 / $3.5280 | Buy Now | |
DISTI #
3214J-1-500E
|
Avnet Abacus | Resistor Trimmer, Cermet, 50 Ohm, � 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3214J-1-500E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1600 / $1.3500 | Buy Now |
Part Details for 3214J-1-500E
3214J-1-500E CAD Models
3214J-1-500E Part Data Attributes
|
3214J-1-500E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3214J-1-500E
Bourns Inc
Trimmer, Cermet, 0.25W, 50ohm, 10% +/-Tol, -100,100ppm/Cel, 5 Turn(s), 1918, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1918 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.71 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1800 deg | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3214J-1-500E
This table gives cross-reference parts and alternative options found for 3214J-1-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3214J-1-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3214J-1-500G | Trimmer, Cermet, 0.25W, 50ohm, 10% +/-Tol, -100,100ppm/Cel, 5 Turn(s), 1918, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3214J-1-500E vs 3214J-1-500G |