Part Details for 3214932 by Phoenix Contact
Overview of 3214932 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3214932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3214932-ND
|
DigiKey | TERM BLK 13.0MM GRAY Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6730 | Buy Now |
DISTI #
651-3214932
|
Mouser Electronics | DIN Rail Terminal Blocks RBO 5-T-B RoHS: Compliant | 0 |
|
$2.3100 / $2.9300 | Order Now |
|
Onlinecomponents.com | Test disconnect terminal block - nom. voltage: 800 V - nominal current: 50 A - connection method: Bolt connection - length: 80.8 mm - width: 13 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.0800 / $2.6800 | Buy Now |
DISTI #
000000000003479748
|
Sager | DIN Rail Terminal Blocks RBO 5-T-B Min Qty: 50 | 0 |
|
$2.5600 / $2.8700 | Buy Now |
|
Dynamic Solutions GmbH | Test disconnect terminal block | 670 |
|
RFQ | |
|
Master Electronics | Test disconnect terminal block - nom. voltage: 800 V - nominal current: 50 A - connection method: Bolt connection - length: 80.8 mm - width: 13 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.0800 / $2.6800 | Buy Now |
|
Perfect Parts Corporation | 55 |
|
RFQ |
Part Details for 3214932
3214932 CAD Models
3214932 Part Data Attributes
|
3214932
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3214932
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |