Part Details for 3214699 by Phoenix Contact
Overview of 3214699 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 3214699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3214699-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
80 In Stock |
|
$0.7562 / $1.0900 | Buy Now |
DISTI #
651-3214699
|
Mouser Electronics | Terminal Block Tools & Accessories D-PTTBS 1,5/S RoHS: Compliant | 170 |
|
$0.7560 / $1.0900 | Buy Now |
|
Onlinecomponents.com | End cover - length: 78.6 mm - width: 2.2 mm - height: 41 mm - color: gray | 0 |
|
$0.7710 / $1.1250 | Buy Now |
DISTI #
3214699
|
TTI | Terminal Block Tools & Accessories D-PTTBS 1,5/S RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.7300 / $0.8800 | Buy Now |
DISTI #
D-PTTBS1.5/S
|
TME | End piece, polyamide Min Qty: 2 | 8 |
|
$0.4150 / $0.5930 | Buy Now |
DISTI #
000000000003809836
|
Sager | Terminal Block Tools & Accessories D-PTTBS 1,5/S Min Qty: 50 | 0 |
|
$0.9507 / $1.1100 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 800 |
|
RFQ | |
|
Master Electronics | End cover - length: 78.6 mm - width: 2.2 mm - height: 41 mm - color: gray | 0 |
|
$0.7710 / $1.1250 | Buy Now |
Part Details for 3214699
3214699 CAD Models
3214699 Part Data Attributes:
|
3214699
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3214699
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |