Part Details for 3214631 by Phoenix Contact
Overview of 3214631 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3214631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3214631-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1330 | Buy Now |
DISTI #
651-3214631
|
Mouser Electronics | DIN Rail Terminal Blocks PTS 1,5/S-QUATTRO BU RoHS: Compliant | 33 |
|
$1.7500 / $2.3400 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 37 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$1.6600 / $2.1400 | Buy Now |
DISTI #
000000000003809829
|
Sager | DIN Rail Terminal Blocks PTS 1,5/S-QUATTRO BU Min Qty: 50 | 0 |
|
$2.0500 / $2.3900 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 37 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$1.6600 / $2.1400 | Buy Now |
Part Details for 3214631
3214631 CAD Models
3214631 Part Data Attributes:
|
3214631
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3214631
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |