Part Details for 3214080 by Phoenix Contact
Overview of 3214080 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3214080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16902-ND
|
DigiKey | POTENTIAL COLLECTIVE TERMINAL, C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
123 In Stock |
|
$26.2319 / $33.9500 | Buy Now |
DISTI #
651-3214080
|
Mouser Electronics | DIN Rail Terminal Blocks PTU 35/4X6/6X2,5 RoHS: Compliant | 183 |
|
$24.5900 / $31.5500 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Feed Through - 11 Positions - 105A 1000V IEC, 102A 600V UL - 1/0-16 AWG, 8-20 AWG - Push In, Screw Termination - Gray. |
207 In Stock 974 Factory Stock |
|
$23.8900 / $35.0000 | Buy Now |
DISTI #
71255190
|
Verical | Conn Terminal Block Screw 105A Min Qty: 2 Package Multiple: 1 Date Code: 1912 | Americas - 200 |
|
$28.5699 / $43.9147 | Buy Now |
DISTI #
3214080
|
TTI | DIN Rail Terminal Blocks PTU 35/4X6/6X2,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$23.7200 / $25.8600 | Buy Now |
DISTI #
000000000005623736
|
Sager | DIN Rail Terminal Blocks PTU 35/4X6/6X2,5 Min Qty: 1 | 5 |
|
$29.6300 / $34.5700 | Buy Now |
|
Dynamic Solutions GmbH | Potential collective terminal | 900 |
|
RFQ | |
DISTI #
3286390
|
Farnell | DIN RAIL TB, PUSH IN/SCREW, 11P, 16-0AWG RoHS: Compliant Min Qty: 20 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$23.3106 | Buy Now |
|
Master Electronics | Terminal Block - Feed Through - 11 Positions - 105A 1000V IEC, 102A 600V UL - 1/0-16 AWG, 8-20 AWG - Push In, Screw Termination - Gray. |
207 In Stock 974 Factory Stock |
|
$23.8900 / $35.0000 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PTU 35/4X6/6X2,5, Potential collective terminal | 50 |
|
$123.1500 | Buy Now |
Part Details for 3214080
3214080 CAD Models
3214080 Part Data Attributes:
|
3214080
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3214080
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |