Part Details for 32140734123000 by Kostal GmbH & Co KG
Overview of 32140734123000 by Kostal GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32140734123000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-32140734123000
|
Mouser Electronics | Automotive Connectors MLK 1.2 F ELA SM, 20-18AWG SN RoHS: Compliant | 4925 |
|
$0.6360 / $0.6400 | Buy Now |
DISTI #
32140734123000
|
TTI | Automotive Connectors MLK 1.2 F ELA SM, 20-18AWG SN RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Americas - 7500 In Stock |
|
Buy Now | |
DISTI #
32140734123000-L
|
TTI | Automotive Connectors MLK 1.2 F ELA SM, 20-18AWG SN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cardboard Strips |
Americas - 10434 In Stock |
|
Buy Now |