Part Details for 3213X102M by TE Connectivity
Overview of 3213X102M by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 3213X102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2935
|
Newark | 3213 1K |Citec Te Connectivity 3213X102M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$1.5900 | Buy Now |
DISTI #
99X1847
|
Newark | 3213 1K |Citec Te Connectivity 3213X102M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.1900 | Buy Now |
DISTI #
1879029-2
|
Avnet Americas | Res Cermet Trimmer 1K Ohm 20% 1/8W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R - Tape and Reel (Alt: 1879029-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70065058
|
RS | Trimmer, Cermet, Rest 1 Kilohms, SMD,3 mm SQ,1 Turn, Pwr-Rtg 0.125 W | TE Connectivity 3213X102M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.2700 | RFQ |
|
Onlinecomponents.com | 3213 1K<br/><br/>Variable Resistor RoHS: Compliant |
1500 Partner Stock |
|
$1.0100 / $1.2000 | Buy Now |
DISTI #
TE Connectivity 3213X102M
|
PEI Genesis | Trimmer Cermet 0.125W 1000o | 1500 |
|
Buy Now | |
DISTI #
1879029-2
|
Avnet Abacus | Res Cermet Trimmer 1K Ohm 20% 1/8W 1Turn 1.9mm (3.4 X 3.4 X 2mm) J-Hook Surface Mount T/R (Alt: 1879029-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3213 1K<br/><br/>Variable Resistor RoHS: Compliant |
1500 Partner Stock |
|
$1.0100 / $1.2000 | Buy Now |
Part Details for 3213X102M
3213X102M CAD Models
3213X102M Part Data Attributes:
|
3213X102M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3213X102M
TE Connectivity
Trimmer, Cermet, 0.125W, 1000ohm, 20% +/-Tol, 1 Turn(s), 3MM, SQUARE, 3 PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 3MM, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1212 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.2% | |
Working Voltage | 15 V |