Part Details for 3213966 by Phoenix Contact
Overview of 3213966 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3213966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3213966-ND
|
DigiKey | CONN TERM BLK GROUND 8-20 AWG Min Qty: 50 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$6.8760 | Buy Now |
DISTI #
651-3213966
|
Mouser Electronics | DIN Rail Terminal Blocks PTI 6-PE RoHS: Compliant | 9 |
|
$6.0300 / $7.5400 | Buy Now |
|
Onlinecomponents.com | Installation ground terminal block - Push-in connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$5.3700 / $7.8100 | Buy Now |
DISTI #
000000000005434778
|
Sager | DIN Rail Terminal Blocks PTI 6-PE Min Qty: 50 | 0 |
|
$6.6000 / $7.1100 | Buy Now |
|
Dynamic Solutions GmbH | Installation ground terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Installation ground terminal block - Push-in connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$5.3700 / $7.8100 | Buy Now |
Part Details for 3213966
3213966 CAD Models
3213966 Part Data Attributes:
|
3213966
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213966
Phoenix Contact
CONN TERM BLK GROUND 8-20 AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |