Part Details for 3213964 by Phoenix Contact
Overview of 3213964 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3213964
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3213964-ND
|
DigiKey | PTI 4-PE Min Qty: 50 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$5.0688 | Buy Now |
DISTI #
651-3213964
|
Mouser Electronics | DIN Rail Terminal Blocks PTI 4-PE | 44 |
|
$5.0900 / $7.7500 | Buy Now |
DISTI #
72529484
|
RS | CDDC 2 5/ 7-PV-5 0 | Phoenix Contact 3213964 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1400 / $7.3400 | RFQ |
|
Onlinecomponents.com | Installation ground terminal block - Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$5.0500 / $7.3600 | Buy Now |
DISTI #
000000000006427750
|
Sager | DIN Rail Terminal Blocks PTI 4-PE Min Qty: 50 | 0 |
|
$6.2300 / $6.7000 | Buy Now |
|
Dynamic Solutions GmbH | Installation ground terminal block | 800 |
|
RFQ | |
|
Master Electronics | Installation ground terminal block - Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$5.0500 / $7.3600 | Buy Now |
Part Details for 3213964
3213964 CAD Models
3213964 Part Data Attributes:
|
3213964
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213964
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |