Part Details for 3213962 by Phoenix Contact
Overview of 3213962 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3213962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3213962-ND
|
DigiKey | CONN TERM BLK GROUND 12-26AWG Min Qty: 50 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$6.3810 | Buy Now |
DISTI #
651-3213962
|
Mouser Electronics | DIN Rail Terminal Blocks PTI 2.5-PE RoHS: Compliant | 35 |
|
$5.6000 / $7.0000 | Buy Now |
|
Onlinecomponents.com | Installation ground terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$4.9700 / $7.2500 | Buy Now |
DISTI #
000000000003903663
|
Sager | DIN Rail Terminal Blocks PTI 2.5-PE Min Qty: 50 | 0 |
|
$6.1300 / $6.6000 | Buy Now |
|
Dynamic Solutions GmbH | Installation ground terminal block | 900 |
|
RFQ | |
|
Master Electronics | Installation ground terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$4.9700 / $7.2500 | Buy Now |
Part Details for 3213962
3213962 CAD Models
3213962 Part Data Attributes:
|
3213962
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213962
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |