Part Details for 3213960 by Phoenix Contact
Overview of 3213960 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3213960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12531-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
400 In Stock |
|
$6.3044 / $9.0800 | Buy Now |
DISTI #
651-3213960
|
Mouser Electronics | DIN Rail Terminal Blocks PTI 2,5-PE/L/TG RoHS: Compliant | 152 |
|
$6.2400 / $9.0800 | Buy Now |
|
Onlinecomponents.com | Installation ground terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
335 In Stock |
|
$6.1500 / $9.9400 | Buy Now |
DISTI #
3213960
|
TTI | DIN Rail Terminal Blocks PTI 2,5-PE/L/TG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.1200 / $7.2600 | Buy Now |
DISTI #
000000000003670939
|
Sager | DIN Rail Terminal Blocks PTI 2,5-PE/L/TG Min Qty: 1 | 0 |
|
$7.9300 / $9.2500 | Buy Now |
|
Dynamic Solutions GmbH | Installation ground terminal block | 500 |
|
RFQ | |
|
Master Electronics | Installation ground terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
335 In Stock |
|
$6.1500 / $9.9400 | Buy Now |
|
Neutron USA | Earth Trm Blk 400V 24A Push In, 3row 5conn, PTI 2,5-PE/L/TG | 50 |
|
$50.9700 | Buy Now |
Part Details for 3213960
3213960 CAD Models
3213960 Part Data Attributes:
|
3213960
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213960
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |