Part Details for 3213958 by Phoenix Contact
Overview of 3213958 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 3213958
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12530-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
15 In Stock |
|
$8.0575 / $11.6000 | Buy Now |
DISTI #
651-3213958
|
Mouser Electronics | DIN Rail Terminal Blocks PTI 2.5-L/LTB RoHS: Compliant | 32 |
|
$8.5400 / $11.1000 | Buy Now |
|
Onlinecomponents.com | Installation level terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 50 Factory Stock |
|
$8.3400 / $11.3500 | Buy Now |
DISTI #
000000000003903661
|
Sager | DIN Rail Terminal Blocks PTI 2.5-L/LTB Min Qty: 50 | 0 |
|
$10.1300 / $10.9100 | Buy Now |
|
Dynamic Solutions GmbH | Installation level terminal block | 550 |
|
RFQ | |
|
Master Electronics | Installation level terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 50 Factory Stock |
|
$8.3400 / $11.3500 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PTI 2.5-L/LTB | 50 |
|
$61.0300 | Buy Now |
Part Details for 3213958
3213958 CAD Models
3213958 Part Data Attributes:
|
3213958
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213958
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |