Part Details for 3213933 by Phoenix Contact
Overview of 3213933 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3213933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3213933-ND
|
DigiKey | TERM BLK PLUG 4POS 3.5MM BLUE Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6600 | Buy Now |
DISTI #
651-3213933
|
Mouser Electronics | DIN Rail Terminal Blocks PTTB 1,5/S/2P-PV BU RoHS: Compliant | 0 |
|
$5.5000 / $7.3000 | Order Now |
|
Onlinecomponents.com | Double-level terminal block - With equipotential bonder - connection method: Push-in / plug connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.2100 / $7.5700 | Buy Now |
DISTI #
000000000003670936
|
Sager | DIN Rail Terminal Blocks PTTB 1,5/S/2P-PV BU Min Qty: 50 | 0 |
|
$6.5100 / $7.0100 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 900 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - With equipotential bonder - connection method: Push-in / plug connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.2100 / $7.5700 | Buy Now |
Part Details for 3213933
3213933 CAD Models
3213933 Part Data Attributes
|
3213933
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213933
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 3213933 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |