Part Details for 3213726 by Phoenix Contact
Overview of 3213726 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 3213726
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12527-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$4.0287 / $5.8000 | Buy Now |
DISTI #
651-3213726
|
Mouser Electronics | DIN Rail Terminal Blocks PT 1,5/S-3L BU RoHS: Compliant | 201 |
|
$4.0200 / $5.7800 | Buy Now |
|
Onlinecomponents.com | Multi-level terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
1 In Stock |
|
$4.0300 / $6.1600 | Buy Now |
DISTI #
3213726
|
TTI | DIN Rail Terminal Blocks PT 1,5/S-3L BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.9100 / $4.7100 | Buy Now |
DISTI #
000000000003670934
|
Sager | DIN Rail Terminal Blocks PT 1,5/S-3L BU Min Qty: 50 | 0 |
|
$5.0600 / $5.6800 | Buy Now |
|
Dynamic Solutions GmbH | Multi-level terminal block | 800 |
|
RFQ | |
|
Master Electronics | Multi-level terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
1 In Stock |
|
$4.0300 / $6.1600 | Buy Now |
|
Neutron USA | Term Block DIN-Rail 3row 6conn, Push-in, 3.5mm W, 26-14AWG Blue, PT 1,5/S-3L BU | 0 |
|
$51.0200 | Buy Now |
Part Details for 3213726
3213726 CAD Models
3213726 Part Data Attributes:
|
3213726
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213726
Phoenix Contact
Modular Terminal Block, 15A, 1.5mm2, 1 Row(s), 3 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; CUL; GOST; GL; LR; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |