Part Details for 3213439 by Phoenix Contact
Overview of 3213439 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3213439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3213439-ND
|
DigiKey | TERM BLOCK RCPT 7POS STR 3.5MM Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3296 | Buy Now |
DISTI #
651-3213439
|
Mouser Electronics | Pluggable Terminal Blocks PPC 1 5/S-NS/7 RoHS: Compliant | 0 |
|
$7.3600 / $8.5800 | Order Now |
|
Onlinecomponents.com | COMBI receptacle - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 7 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 24.5 mm - height: 27.1 mm - color: gray RoHS: Compliant | 0 |
|
$6.0600 / $7.2500 | Buy Now |
DISTI #
000000000005181932
|
Sager | Pluggable Terminal Blocks PPC 1 5/S-NS/7 Min Qty: 25 | 0 |
|
$7.5200 / $8.4300 | Buy Now |
|
Dynamic Solutions GmbH | COMBI receptacle | 450 |
|
RFQ | |
|
Master Electronics | COMBI receptacle - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 7 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 24.5 mm - height: 27.1 mm - color: gray RoHS: Compliant | 0 |
|
$6.0600 / $7.2500 | Buy Now |
Part Details for 3213439
3213439 CAD Models
3213439 Part Data Attributes
|
3213439
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213439
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |