Part Details for 3213124 by Phoenix Contact
Overview of 3213124 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3213124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11114-ND
|
DigiKey | CONN TERM BLK FEED THRU 16-28AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
457 In Stock |
|
$1.5740 / $2.0700 | Buy Now |
DISTI #
651-3213124
|
Mouser Electronics | DIN Rail Terminal Blocks ST 1,5/S-QUATTRO RoHS: Compliant | 37 |
|
$1.5700 / $1.8600 | Buy Now |
DISTI #
V36:1790_10623946
|
Arrow Electronics | Conn Feed-Through Terminal Block 4 POS Spring Cage T DIN Rail 17.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2123 | Americas - 1 |
|
$1.5010 / $1.7460 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 3.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
487 In Stock |
|
$1.5300 / $1.9500 | Buy Now |
DISTI #
70373660
|
Verical | Conn Feed-Through Terminal Block 4 POS Spring Cage T DIN Rail 17.5A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2142 | Americas - 450 |
|
$2.0800 / $2.5350 | Buy Now |
DISTI #
3213124
|
TTI | DIN Rail Terminal Blocks ST 1,5/S-QUATTRO RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.5300 / $1.6500 | Buy Now |
DISTI #
000000000003670917
|
Sager | DIN Rail Terminal Blocks ST 1,5/S-QUATTRO Min Qty: 50 | 29 |
|
$1.9800 / $2.3100 | Buy Now |
|
CHIPMALL.COM LIMITED | 3213124/ST 1.5/S-QUATTRO | 500 |
|
$0.8463 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 3.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
487 In Stock |
|
$1.5300 / $1.9500 | Buy Now |
Part Details for 3213124
3213124 CAD Models
3213124 Part Data Attributes
|
3213124
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213124
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |