-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Jumper Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7717
|
Newark | Plug-In Bridge, Fbs 10-3,5 Rohs Compliant: Yes |Phoenix Contact 3213056 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$3.8700 / $5.9400 | Buy Now |
DISTI #
277-12523-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
525 In Stock |
|
$4.8125 / $6.9300 | Buy Now |
DISTI #
651-3213056
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 10-3,5 RoHS: Compliant | 225 |
|
$4.8100 / $6.9000 | Buy Now |
DISTI #
V36:1790_10623937
|
Arrow Electronics | Connector Accessories Plug In Bridge Straight Polyamide/Copper Red Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2336 | Americas - 31 |
|
$4.7140 / $6.3600 | Buy Now |
DISTI #
71796624
|
Verical | Connector Accessories Plug In Bridge Straight Polyamide/Copper Red Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 31 |
|
$4.7140 / $6.3600 | Buy Now |
DISTI #
3213056
|
TTI | Terminal Block Tools & Accessories FBS 10-3,5 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 295 In Stock |
|
$4.8200 / $6.6000 | Buy Now |
DISTI #
000000000003635722
|
Sager | Terminal Block Tools & Accessories FBS 10-3,5 Min Qty: 50 | 0 |
|
$6.0500 / $6.5100 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 1100 |
|
RFQ | |
DISTI #
2926960
|
element14 Asia-Pacific | PLUG-IN BRIDGE, FBS 10-3,5 RoHS: Compliant Min Qty: 1 Container: Each | 93 |
|
$5.3247 / $7.3687 | Buy Now |
DISTI #
2926960
|
Farnell | PLUG-IN BRIDGE, FBS 10-3,5 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 93 |
|
$3.5969 / $3.9993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3213056
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213056
Phoenix Contact
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | MODULAR TERMINAL BLOCKS |