Part Details for 3213030 by Phoenix Contact
Overview of 3213030 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3213030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4142
|
Newark | Plug-In Bridge, Fbs 4-3,5 Rohs Compliant: Yes |Phoenix Contact 3213030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$1.5900 / $2.5000 | Buy Now |
DISTI #
277-15378-ND
|
DigiKey | JUMPER TERM BLK 4POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
354 In Stock |
|
$1.7256 / $2.4800 | Buy Now |
DISTI #
651-3213030
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 4-3,5 RoHS: Compliant | 326 |
|
$1.7200 / $2.4800 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 3.5 mm - number of positions: 4 - color: red RoHS: Compliant |
154 In Stock 916 Factory Stock |
|
$1.7200 / $2.1800 | Buy Now |
DISTI #
3213030
|
TTI | Terminal Block Tools & Accessories FBS 4-3,5 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 24 In Stock |
|
$1.7200 / $2.4500 | Buy Now |
DISTI #
000000000003670909
|
Sager | Terminal Block Tools & Accessories FBS 4-3,5 Min Qty: 50 | 35 |
|
$2.1700 / $2.4300 | Buy Now |
DISTI #
60P1125
|
Bürklin Elektronik | Plug-in jumper for terminal block, 3213030 Min Qty: 1 | 40 |
|
$1.3133 / $1.7149 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 1700 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 3.5 mm - number of positions: 4 - color: red RoHS: Compliant |
154 In Stock 916 Factory Stock |
|
$1.7200 / $2.1800 | Buy Now |
Part Details for 3213030
3213030 CAD Models
3213030 Part Data Attributes:
|
3213030
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213030
Phoenix Contact
Terminal Block Accessory, Jumper Item, Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Used With | MODULAR TERMINAL BLOCKS |