Part Details for 3212JH4 by ebm-papst
Overview of 3212JH4 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 3212JH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M1686
|
Newark | Axial Fan, 92Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:164.8Cfm, Noise Rating:73Dba, Power Rating:50W, Rated Speed:13000Rpm Rohs Compliant: Yes |Ebm-Papst 3212JH4 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8800 / $103.7500 | Buy Now |
DISTI #
381-2306-ND
|
DigiKey | FAN AXIAL 92X38MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Box |
261 In Stock |
|
$80.8000 / $99.7400 | Buy Now |
DISTI #
3212JH4
|
Avnet Americas | DC Fan Ball Bearing 12V 50W 13000RPM 165CFM 73dB Flange Mount - Bulk (Alt: 3212JH4) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$59.1360 / $96.1539 | Buy Now |
DISTI #
5912-3212JH4
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x92x38mm, 12VDC, 164.8CFM, 50W, 73dBA, 13000RPM, Ball RoHS: Compliant | 125 |
|
$82.6600 / $99.7400 | Buy Now |
DISTI #
70105090
|
RS | DC Fan, 12V, 92x92x38mm, 164.8CFM, 9W, 73dBA, Wire Leads | ebm-papst 3212JH4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$89.7700 / $99.7400 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 6V to 13.8V 165CFM 73dB 92 X 92 X 38mm RoHS: Compliant |
50 In Stock 8 Factory Stock |
|
$81.2300 / $101.6300 | Buy Now |
DISTI #
69275721
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 13.8V 164.8CFM 73dB 92 X 92 X 38mm High Speed RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 48 |
|
$113.2783 / $125.3144 | Buy Now |
DISTI #
3212JH4
|
TME | Fan: DC, axial, 12VDC, 92x92x38mm, 280m3/h, 73dBA, ball bearing Min Qty: 1 | 4 |
|
$87.3700 / $91.0500 | Buy Now |
DISTI #
000000000002581671
|
Sager | DC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 164.8CFM, 50W, 73dBA, 13000RPM, Ball, S-Force Min Qty: 1 | 0 |
|
$77.5000 / $94.7000 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 6V to 13.8V 165CFM 73dB 92 X 92 X 38mm RoHS: Compliant |
50 In Stock 8 Factory Stock |
|
$81.2300 / $101.6300 | Buy Now |
Part Details for 3212JH4
3212JH4 CAD Models
3212JH4 Part Data Attributes
|
3212JH4
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3212JH4
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | APPROVALS: VDE | |
Airflow | 164.8 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 30000 h | |
Noise | 73 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4.16 A | |
Rated Power | 50 W | |
Rated Voltage | 12 V | |
Speed | 13000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 280 g | |
Width | 38 mm |