Part Details for 3212JH3 by ebm-papst
Overview of 3212JH3 by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212JH3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3212JH3-ND
|
DigiKey | FAN AXIAL 92X38MM 12VDC WIRE Min Qty: 36 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.0922 | Buy Now |
DISTI #
3212JH3
|
Avnet Americas | DC Axial Fan Ball Bearing 12V 31W 11000RPM 139.5CFM 69dBA Flange Mount - Bulk (Alt: 3212JH3) Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$58.9440 / $95.8462 | Buy Now |
DISTI #
5912-3212JH3
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x38mm, 12VDC, 237m3/h, 31W, 69dBA, 11000RPM, Ball, S-Force RoHS: Compliant | 0 |
|
$88.0900 / $100.6500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$63.3200 / $102.3900 | Buy Now | |
DISTI #
000000000002644016
|
Sager | DC Fans DC Axial Fan, 92x92x38mm, 12VDC, 237m3/h, 31W, 69dBA, 11000RPM, Ball, S-Force Min Qty: 1 | 0 |
|
$77.2400 / $94.3900 | Buy Now |
|
Master Electronics | 0 |
|
$63.3200 / $102.3900 | Buy Now |
Part Details for 3212JH3
3212JH3 CAD Models
3212JH3 Part Data Attributes
|
3212JH3
ebm-papst
Buy Now
|
Compare Parts:
3212JH3
ebm-papst
|
Samacsys Manufacturer | ebm-papst |