Part Details for 3212JH by ebm-papst
Overview of 3212JH by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M1685
|
Newark | Axial Fan, 92Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:86Cfm, Noise Rating:55Dba, Power Rating:9W, Rated Speed:6800Rpm, Depth:38Mm Rohs Compliant: Yes |Ebm-Papst 3212JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$51.4800 / $64.3600 | Buy Now |
DISTI #
381-3155-ND
|
DigiKey | FAN AXIAL 92X38MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
408 In Stock |
|
$45.2758 / $58.9600 | Buy Now |
DISTI #
3212JH
|
Avnet Americas | DC Fan Ball Bearing 12V 9W 6800RPM 86CFM 55dB Flange Mount - Bulk (Alt: 3212JH) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8800 / $56.7692 | Buy Now |
DISTI #
85M1685
|
Avnet Americas | DC Fan Ball Bearing 12V 9W 6800RPM 86CFM 55dB Flange Mount - Bulk (Alt: 85M1685) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 36 Partner Stock |
|
$54.1500 / $63.7100 | Buy Now |
DISTI #
5912-3212JH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x92x38mm, 12VDC, 86CFM, 9W, 55dBA, 6800RPM, Ball Bearing RoHS: Compliant | 45 |
|
$45.2700 / $58.9600 | Buy Now |
DISTI #
70234752
|
RS | DC Fan, 12V, 92x92x38mm, 86CFM, 9W, 55dBA, 6800RPM, Wire Leads | ebm-papst 3212JH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0600 / $58.9600 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 7V to 15V 86CFM 55dB (92 X 92 X 38mm) High Speed RoHS: Compliant |
133 On Order |
|
$42.2200 / $55.6300 | Buy Now |
DISTI #
000000000002581670
|
Sager | DC Fans DC Tubeaxial Fan, 92x92x38mm, 12VDC, 86CFM, 9W, 55dBA, 6800RPM, Ball Bearing Min Qty: 1 | 29 |
|
$45.7200 / $55.9100 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 7V to 15V 86CFM 55dB (92 X 92 X 38mm) High Speed RoHS: Compliant |
133 On Order |
|
$42.2200 / $55.6300 | Buy Now |
|
Neutron USA | DC Fans Fan 12V | 50 |
|
$154.0700 | Buy Now |
Part Details for 3212JH
3212JH CAD Models
3212JH Part Data Attributes:
|
3212JH
ebm-papst
Buy Now
|
Compare Parts:
3212JH
ebm-papst
|
Samacsys Manufacturer | ebm-papst |