Part Details for 3212J/2NU-343 by ebm-papst
Overview of 3212J/2NU-343 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212J/2NU-343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2843
|
Newark | Ebm Papst |Ebm-Papst 3212J/2NU-343 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.1200 / $107.6400 | Buy Now |
DISTI #
381-2802-ND
|
DigiKey | FAN AXIAL 92X38MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9 In Stock |
|
$92.2413 / $113.8600 | Buy Now |
DISTI #
2266-3212J/2NU-343-ND
|
DigiKey | FAN AXIAL 92X38MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$100.8200 | Buy Now |
DISTI #
3212J/2NU-343
|
Avnet Americas | Fan,Axial,12VDC,92x92x38mm,76.5cfm,8.1W,6000rpm,Ball Bearing,IP68 - Bulk (Alt: 3212J/2NU-343) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$67.5200 / $109.7693 | Buy Now |
DISTI #
5912-3212J/2NU-343
|
Mouser Electronics | DC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 76.5CFM, Speed Signal/Open Collector Out, IP68 RoHS: Compliant | 28 |
|
$94.4000 / $112.1700 | Buy Now |
DISTI #
70710157
|
RS | Fan, IP68,DC,12V,92x92x38mm, Sq,76.5CFM,8.1W,51dBA,6000RPM, Leadwires | ebm-papst 3212J/2NU-343 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$100.9500 / $112.1700 | RFQ |
|
Onlinecomponents.com | Fan, Axial, 12VDC, 92x92x38mm, 76.5cfm, 8.1W, 6000rpm, Ball Bearing, IP68 RoHS: Compliant |
6 Partner Stock 26 Factory Stock |
|
$71.5500 / $112.9200 | Buy Now |
DISTI #
44845265
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.8V 76.5CFM 51dB 92 X 92 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$89.1900 | Buy Now |
DISTI #
000000000005536414
|
Sager | DC Fans Tubeaxial, 92x38mm, 12V, 76.5CFM, 8.1W, 51dB, 6000RPM, Ball, Speed Signal, IP68 Min Qty: 1 | 0 |
|
$88.4900 / $108.1100 | Buy Now |
|
Master Electronics | Fan, Axial, 12VDC, 92x92x38mm, 76.5cfm, 8.1W, 6000rpm, Ball Bearing, IP68 RoHS: Compliant |
6 Partner Stock 26 Factory Stock |
|
$71.5500 / $112.9200 | Buy Now |
Part Details for 3212J/2NU-343
3212J/2NU-343 CAD Models
3212J/2NU-343 Part Data Attributes
|
3212J/2NU-343
ebm-papst
Buy Now
|
Compare Parts:
3212J/2NU-343
ebm-papst
|
Samacsys Manufacturer | ebm-papst |