Part Details for 3212J/2H4P by ebm-papst
Overview of 3212J/2H4P by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 3212J/2H4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2842
|
Newark | Ebm Papst |Ebm-Papst 3212J/2H4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.6300 / $99.3800 | Buy Now |
DISTI #
381-2305-ND
|
DigiKey | FAN AXIAL 92X38MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
192 In Stock |
|
$77.6973 / $95.9100 | Buy Now |
DISTI #
3212J/2H4P
|
Avnet Americas | DC Fan Ball Bearing 12V 50W 13000RPM 165CFM 73dB Flange Mount - Bulk (Alt: 3212J/2H4P) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$60.3520 / $98.0769 | Buy Now |
DISTI #
5912-3212J/2H4P
|
Mouser Electronics | DC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 165CFM, 50W, 76dBA, Speed Signal, PWM RoHS: Compliant | 195 |
|
$77.6900 / $95.9100 | Buy Now |
DISTI #
70105089
|
RS | DC Fan, 12V, 92x92x38mm, 164.8CFM, 7.5W, 73dBA, Wire Leads | ebm-papst 3212J/2H4P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$95.9100 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 6V to 13.8V 165CFM 73dB 92 X 92 X 38mm RoHS: Compliant |
17 In Stock 133 On Order |
|
$64.8700 / $104.7800 | Buy Now |
DISTI #
80623261
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 13.8V 165CFM 73dB 92 X 92 X 38mm Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 16 |
|
$115.9530 / $123.5018 | Buy Now |
DISTI #
3212J/2H4P
|
TME | Fan: DC, axial, 12VDC, 92x92x38mm, 280m3/h, 73dBA, ball bearing Min Qty: 1 | 0 |
|
$92.1400 | RFQ |
DISTI #
EMB PAPST 3212J/2H4P
|
PEI Genesis | DC Fan | 0 |
|
Buy Now | |
DISTI #
000000000002581669
|
Sager | DC Fans Tubeaxial, 92x38mm, 12VDC, 165CFM, 50W, 76dB, 13000RPM, Ball, Speed Signal, PWM Min Qty: 1 | 0 |
|
$79.0800 / $96.5900 | Buy Now |
Part Details for 3212J/2H4P
3212J/2H4P CAD Models
3212J/2H4P Part Data Attributes
|
3212J/2H4P
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3212J/2H4P
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Airflow | 165 CFM | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | TUBEAXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Noise | 73 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 50 W | |
Rated Voltage | 12 V | |
Speed | 13000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 281.227 g | |
Width | 38 mm |