Part Details for 3212772 by Phoenix Contact
Overview of 3212772 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3212772-ND
|
DigiKey | CONN TERM BLK CBL HSG GRAY 5POS Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5470 | Buy Now |
DISTI #
651-3212772
|
Mouser Electronics | Terminal Block Tools & Accessories PH 1.5/S/5 PP-H PLUG HOUSING RoHS: Compliant | 32 |
|
$2.1000 / $2.7900 | Buy Now |
|
Onlinecomponents.com | Cable housing - pitch: 17.5 mm - length: 19.9 mm - width: 17.5 mm - height: 36.8 mm - number of positions: 5 - color: gray | 0 |
|
$1.9800 / $2.5600 | Buy Now |
DISTI #
000000000003903640
|
Sager | Terminal Block Tools & Accessories PH 1.5/S/5 PP-H PLUG HOUSING Min Qty: 50 | 0 |
|
$2.4400 / $2.7400 | Buy Now |
|
Dynamic Solutions GmbH | Cable housing | 1700 |
|
RFQ | |
|
Master Electronics | Cable housing - pitch: 17.5 mm - length: 19.9 mm - width: 17.5 mm - height: 36.8 mm - number of positions: 5 - color: gray | 0 |
|
$1.9800 / $2.5600 | Buy Now |