Part Details for 3212659 by Phoenix Contact
Overview of 3212659 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212659
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12519-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
100 In Stock |
|
$1.3475 / $1.9400 | Buy Now |
DISTI #
651-3212659
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 1,5/S/1-L RoHS: Compliant | 284 |
|
$1.3400 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 31.3 mm - color: gray RoHS: Compliant |
250 In Stock |
|
$1.3200 / $1.9000 | Buy Now |
DISTI #
3212659
|
TTI | DIN Rail Terminal Blocks PP-H 1,5/S/1-L RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.3900 / $1.5500 | Buy Now |
DISTI #
PP-H1.5/S/1-L
|
TME | Plug Min Qty: 1 | 0 |
|
$0.8600 / $1.2200 | RFQ |
DISTI #
000000000003670899
|
Sager | DIN Rail Terminal Blocks PP-H 1,5/S/1-L Min Qty: 50 | 32 |
|
$1.6900 / $1.9800 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1100 |
|
RFQ | |
|
Master Electronics | Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 31.3 mm - color: gray RoHS: Compliant |
250 In Stock |
|
$1.3200 / $1.9000 | Buy Now |
Part Details for 3212659
3212659 CAD Models
3212659 Part Data Attributes:
|
3212659
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212659
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |